
ESD106LDZ | |
|---|---|
DigiKey Part Number | 5916-ESD106LDZTR-ND - Tape & Reel (TR) 5916-ESD106LDZCT-ND - Cut Tape (CT) 5916-ESD106LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD106LDZ |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.598" (15.19mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 26,98700 Kč | 269,87 Kč |
| 25 | 25,06000 Kč | 626,50 Kč |
| 50 | 23,65840 Kč | 1 182,92 Kč |
| 100 | 22,32580 Kč | 2 232,58 Kč |
| 250 | 20,69368 Kč | 5 173,42 Kč |
| 500 | 19,57038 Kč | 9 785,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,47633 Kč | 19 476,33 Kč |
| 2 000 | 18,51114 Kč | 37 022,28 Kč |
| 3 000 | 17,99559 Kč | 53 986,77 Kč |
| 5 000 | 17,39616 Kč | 86 980,80 Kč |
| 7 000 | 17,03075 Kč | 119 215,25 Kč |
| 10 000 | 16,66788 Kč | 166 678,80 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |

