Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD101LDZ

DigiKey Part Number
5916-ESD101LDZTR-ND - Tape & Reel (TR)
5916-ESD101LDZCT-ND - Cut Tape (CT)
5916-ESD101LDZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD101LDZ
Description
DIP SWITCH, 1P, SMT, T&R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Cell Electronic Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
1
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.146" (3.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA9T)
Length
0.098" (2.50mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,55400 Kč175,54 Kč
2516,32800 Kč408,20 Kč
5015,42520 Kč771,26 Kč
10014,55580 Kč1 455,58 Kč
25013,48492 Kč3 371,23 Kč
50012,74074 Kč6 370,37 Kč
1 00012,05852 Kč12 058,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,01275 Kč24 025,50 Kč
4 00011,43131 Kč45 725,24 Kč
6 00011,12163 Kč66 729,78 Kč
10 00010,76229 Kč107 622,90 Kč
14 00010,54367 Kč147 611,38 Kč
20 00010,32691 Kč206 538,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč