
ESD101LDZ | |
|---|---|
DigiKey Part Number | 5916-ESD101LDZTR-ND - Tape & Reel (TR) 5916-ESD101LDZCT-ND - Cut Tape (CT) 5916-ESD101LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD101LDZ |
Description | DIP SWITCH, 1P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.098" (2.50mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 14,34600 Kč | 358,65 Kč |
| 50 | 13,55220 Kč | 677,61 Kč |
| 100 | 12,79200 Kč | 1 279,20 Kč |
| 250 | 11,84960 Kč | 2 962,40 Kč |
| 500 | 11,19278 Kč | 5 596,39 Kč |
| 1 000 | 10,58971 Kč | 10 589,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,04209 Kč | 20 084,18 Kč |
| 4 000 | 9,55052 Kč | 38 202,08 Kč |
| 6 000 | 9,28833 Kč | 55 729,98 Kč |
| 10 000 | 8,98383 Kč | 89 838,30 Kč |
| 14 000 | 8,79843 Kč | 123 178,02 Kč |
| 20 000 | 8,61443 Kč | 172 288,60 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



