
ERFSR020092RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSR020092RZTR-ND - Tape & Reel (TR) 5916-ERFSR020092RZCT-ND - Cut Tape (CT) 5916-ERFSR020092RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSR020092RZ |
Description | 0805/0.20AMP/09V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 20 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 400 mOhms |
Series | Resistance - Post Trip (R1) (Max) 3.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 9V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 500 mA | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCK0020FF2G | Bel Fuse Inc. | 30 664 | 5923-0ZCK0020FF2GCT-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 5 | 5,08800 Kč | 25,44 Kč |
| 10 | 4,67200 Kč | 46,72 Kč |
| 50 | 3,88320 Kč | 194,16 Kč |
| 100 | 3,58090 Kč | 358,09 Kč |
| 250 | 3,22092 Kč | 805,23 Kč |
| 500 | 2,97108 Kč | 1 485,54 Kč |
| 1 000 | 2,74041 Kč | 2 740,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,32914 Kč | 9 316,56 Kč |
| 8 000 | 2,14572 Kč | 17 165,76 Kč |
| 12 000 | 2,04462 Kč | 24 535,44 Kč |
| 20 000 | 1,92339 Kč | 38 467,80 Kč |
| 28 000 | 1,84709 Kč | 51 718,52 Kč |
| 40 000 | 1,77272 Kč | 70 908,80 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

