
ERFSL250162RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSL250162RZTR-ND - Tape & Reel (TR) 5916-ERFSL250162RZCT-ND - Cut Tape (CT) 5916-ERFSL250162RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSL250162RZ |
Description | 2920/2.50AMP/16V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 16 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 85 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 5 | 6,17400 Kč | 30,87 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 50 | 4,73720 Kč | 236,86 Kč |
| 100 | 4,36970 Kč | 436,97 Kč |
| 250 | 3,93000 Kč | 982,50 Kč |
| 500 | 3,62510 Kč | 1 812,55 Kč |
| 1 000 | 3,34372 Kč | 3 343,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,08282 Kč | 6 165,64 Kč |
| 4 000 | 2,84114 Kč | 11 364,56 Kč |
| 6 000 | 2,70801 Kč | 16 248,06 Kč |
| 10 000 | 2,54840 Kč | 25 484,00 Kč |
| 14 000 | 2,44798 Kč | 34 271,72 Kč |
| 20 000 | 2,34538 Kč | 46 907,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


