
ERFSD075162RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSD075162RZTR-ND - Tape & Reel (TR) 5916-ERFSD075162RZCT-ND - Cut Tape (CT) 5916-ERFSD075162RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSD075162RZ |
Description | 1812/0.75 AMP/16V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 110 mOhms |
Series | Resistance - Post Trip (R1) (Max) 450 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.026" (0.65mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,57800 Kč | 22,89 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 50 | 3,48560 Kč | 174,28 Kč |
| 100 | 3,21900 Kč | 321,90 Kč |
| 250 | 2,89352 Kč | 723,38 Kč |
| 500 | 2,66968 Kč | 1 334,84 Kč |
| 1 000 | 2,46244 Kč | 2 462,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,27073 Kč | 4 541,46 Kč |
| 4 000 | 2,09303 Kč | 8 372,12 Kč |
| 6 000 | 1,99520 Kč | 11 971,20 Kč |
| 10 000 | 1,87794 Kč | 18 779,40 Kč |
| 14 000 | 1,80413 Kč | 25 257,82 Kč |
| 20 000 | 1,72879 Kč | 34 575,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

