Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERFSD050162RZ

DigiKey Part Number
5916-ERFSD050162RZTR-ND - Tape & Reel (TR)
5916-ERFSD050162RZCT-ND - Cut Tape (CT)
5916-ERFSD050162RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERFSD050162RZ
Description
1812/0.50AMP/16V/T&R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
150 ms
Manufacturer
Excel Cell Electronic Co., Ltd.
Resistance - Initial (Ri) (Min)
150 mOhms
Series
Resistance - Post Trip (R1) (Max)
1 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
500 mA
Thickness (Max)
0.026" (0.65mm)
Current - Trip (It)
1 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
53,99000 Kč19,95 Kč
103,69600 Kč36,96 Kč
503,06160 Kč153,08 Kč
1002,82630 Kč282,63 Kč
2502,54076 Kč635,19 Kč
5002,34380 Kč1 171,90 Kč
1 0002,16195 Kč2 161,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,99376 Kč3 987,52 Kč
4 0001,83790 Kč7 351,60 Kč
6 0001,75211 Kč10 512,66 Kč
10 0001,64920 Kč16 492,00 Kč
14 0001,58449 Kč22 182,86 Kč
20 0001,51839 Kč30 367,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč