
EHS108LD | |
|---|---|
DigiKey Part Number | 5916-EHS108LDTR-ND - Tape & Reel (TR) 5916-EHS108LDCT-ND - Cut Tape (CT) 5916-EHS108LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHS108LD |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.067" (1.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA9T) |
Voltage Rating 24VDC | Length 0.445" (11.30mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHS 608 | Knitter-Switch | 1 894 | 3746-DHS608CT-ND | 64,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 32,15900 Kč | 321,59 Kč |
| 25 | 29,85680 Kč | 746,42 Kč |
| 50 | 28,18000 Kč | 1 409,00 Kč |
| 100 | 26,59280 Kč | 2 659,28 Kč |
| 250 | 24,65872 Kč | 6 164,68 Kč |
| 500 | 23,33188 Kč | 11 665,94 Kč |
| 1 000 | 22,12769 Kč | 22 127,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,09964 Kč | 44 199,28 Kč |
| 4 000 | 21,09127 Kč | 84 365,08 Kč |
| 6 000 | 20,55741 Kč | 123 344,46 Kč |
| 10 000 | 19,94059 Kč | 199 405,90 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |

