
ECS-30RE1RM1Q-110Q | |
|---|---|
DigiKey Part Number | 5916-ECS-30RE1RM1Q-110Q-ND |
Manufacturer | |
Manufacturer Product Number | ECS-30RE1RM1Q-110Q |
Description | EMERGENCY STOP SW, MUSHROOM, SHO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Category | Switch Function On-Off, Off-On |
Manufacturer Excel Cell Electronic Co., Ltd. | Features Push-Lock, Turn-Reset |
Series | Current Rating (Amps) 10A (AC/DC) |
Packaging Box | Panel Cutout Dimensions Circular - 30.50mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 70°C |
Circuit SPST-NO + SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,22000 Kč | 205,22 Kč |
| 5 | 178,98200 Kč | 894,91 Kč |
| 10 | 168,74200 Kč | 1 687,42 Kč |
| 25 | 156,10760 Kč | 3 902,69 Kč |
| 50 | 147,16480 Kč | 7 358,24 Kč |
| 100 | 138,71830 Kč | 13 871,83 Kč |
| Unit Price without VAT: | 205,22000 Kč |
|---|---|
| Unit Price with VAT: | 248,31620 Kč |


