
GKG3R015 | |
|---|---|
DigiKey Part Number | 2447-GKG3R015-ND |
Manufacturer | |
Manufacturer Product Number | GKG3R015 |
Description | CAP TRIMMER 1-3PF 100V TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 3pF Trimmer Capacitor 100 V Top Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer EW Electronics | Q @ Freq 300 @ 1MHz |
Series | Size / Dimension 0.236" Dia (6.00mm) |
Packaging Bulk | Height - Seated (Max) 0.197" (5.00mm) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Capacitance Range 1 ~ 3pF | Mounting Type Through Hole |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 25 | 16,49600 Kč | 412,40 Kč |
| 50 | 15,70660 Kč | 785,33 Kč |
| 100 | 14,95690 Kč | 1 495,69 Kč |
| 250 | 14,01912 Kč | 3 504,78 Kč |
| 500 | 13,34884 Kč | 6 674,42 Kč |
| 1 000 | 12,71156 Kč | 12 711,56 Kč |
| 3 000 | 11,76336 Kč | 35 290,08 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |









