
ZMM5V6 | |
|---|---|
DigiKey Part Number | 5272-ZMM5V6TR-ND - Tape & Reel (TR) 5272-ZMM5V6CT-ND - Cut Tape (CT) 5272-ZMM5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM5V6 |
Description | DIODE ZENER 5.6V 500MW LL-34 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±7.14% Surface Mount LL-34 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Part Status Active | Operating Temperature 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.14% | Package / Case |
Power - Max 500 mW | Supplier Device Package LL-34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 100 | 1,79740 Kč | 179,74 Kč |
| 500 | 1,31238 Kč | 656,19 Kč |
| 1 000 | 1,15510 Kč | 1 155,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,98414 Kč | 2 460,35 Kč |
| 5 000 | 0,87809 Kč | 4 390,45 Kč |
| 7 500 | 0,82393 Kč | 6 179,48 Kč |
| 12 500 | 0,76302 Kč | 9 537,75 Kč |
| 17 500 | 0,72690 Kč | 12 720,75 Kč |
| 25 000 | 0,69178 Kč | 17 294,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


