
TPD1E10B06DPYR-EV | |
|---|---|
DigiKey Part Number | 5272-TPD1E10B06DPYR-EVTR-ND - Tape & Reel (TR) 5272-TPD1E10B06DPYR-EVCT-ND - Cut Tape (CT) 5272-TPD1E10B06DPYR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E10B06DPYR-EV |
Description | TVS DIODE 5.5VWM 14VC 2X1SON |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,99900 Kč | 199,90 Kč |
| 500 | 1,46650 Kč | 733,25 Kč |
| 1 000 | 1,29411 Kč | 1 294,11 Kč |
| 2 000 | 1,14859 Kč | 2 297,18 Kč |
| 5 000 | 0,99064 Kč | 4 953,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,89279 Kč | 8 927,90 Kč |
| 20 000 | 0,81043 Kč | 16 208,60 Kč |
| 30 000 | 0,76844 Kč | 23 053,20 Kč |
| 50 000 | 0,72124 Kč | 36 062,00 Kč |
| 70 000 | 0,69328 Kč | 48 529,60 Kč |
| 100 000 | 0,66610 Kč | 66 610,00 Kč |
| 250 000 | 0,60646 Kč | 151 615,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




