
TPD1E05U06DPYR-EV | |
|---|---|
DigiKey Part Number | 5272-TPD1E05U06DPYR-EVTR-ND - Tape & Reel (TR) 5272-TPD1E05U06DPYR-EVCT-ND - Cut Tape (CT) 5272-TPD1E05U06DPYR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E05U06DPYR-EV |
Description | TVS DIODE 5VWM 15VC 2X1SON |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) |
Mfr | Power - Peak Pulse 45W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 0.7pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 0402 (1005 Metric) |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 100 | 2,41090 Kč | 241,09 Kč |
| 500 | 1,77522 Kč | 887,61 Kč |
| 1 000 | 1,56917 Kč | 1 569,17 Kč |
| 2 000 | 1,39534 Kč | 2 790,68 Kč |
| 5 000 | 1,20678 Kč | 6 033,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09001 Kč | 10 900,10 Kč |
| 20 000 | 0,99171 Kč | 19 834,20 Kč |
| 30 000 | 0,94160 Kč | 28 248,00 Kč |
| 50 000 | 0,88528 Kč | 44 264,00 Kč |
| 70 000 | 0,85192 Kč | 59 634,40 Kč |
| 100 000 | 0,81950 Kč | 81 950,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

