
SS8550 | |
|---|---|
DigiKey Part Number | 5272-SS8550TR-ND - Tape & Reel (TR) 5272-SS8550CT-ND - Cut Tape (CT) 5272-SS8550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8550 |
Description | TRANS PNP 25V 1.5A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 80mA, 800mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 100 | 2,03550 Kč | 203,55 Kč |
| 500 | 1,49326 Kč | 746,63 Kč |
| 1 000 | 1,31702 Kč | 1 317,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09241 Kč | 3 277,23 Kč |
| 6 000 | 0,97892 Kč | 5 873,52 Kč |
| 9 000 | 0,92105 Kč | 8 289,45 Kč |
| 15 000 | 0,85592 Kč | 12 838,80 Kč |
| 21 000 | 0,81734 Kč | 17 164,14 Kč |
| 30 000 | 0,77982 Kč | 23 394,60 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |



