



SS210 | |
|---|---|
DigiKey Part Number | 5272-SS210TR-ND - Tape & Reel (TR) 5272-SS210CT-ND - Cut Tape (CT) 5272-SS210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS210 |
Description | DIODE SCHOTTKY 100V 2A SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,60590 Kč | 260,59 Kč |
| 500 | 1,92636 Kč | 963,18 Kč |
| 1 000 | 1,70672 Kč | 1 706,72 Kč |
| 2 000 | 1,52141 Kč | 3 042,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,32048 Kč | 6 602,40 Kč |
| 10 000 | 1,19603 Kč | 11 960,30 Kč |
| 15 000 | 1,13259 Kč | 16 988,85 Kč |
| 25 000 | 1,06127 Kč | 26 531,75 Kč |
| 35 000 | 1,01902 Kč | 35 665,70 Kč |
| 50 000 | 0,97795 Kč | 48 897,50 Kč |
| 125 000 | 0,88782 Kč | 110 977,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |




