Circuit IC Switch SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G3157DCKR-EV

DigiKey Part Number
5272-SN74LVC1G3157DCKR-EVTR-ND - Tape & Reel (TR)
5272-SN74LVC1G3157DCKR-EVCT-ND - Cut Tape (CT)
5272-SN74LVC1G3157DCKR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G3157DCKR-EV
Description
IC SWITCH SPDT X 1 15OHM SC70-6
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Circuit IC Switch SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 085
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,74300 Kč17,43 Kč
251,52880 Kč38,22 Kč
1001,29140 Kč129,14 Kč
2501,17672 Kč294,18 Kč
5001,10744 Kč553,72 Kč
1 0001,05074 Kč1 050,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98061 Kč2 941,83 Kč
6 0000,94621 Kč5 677,26 Kč
9 0000,92900 Kč8 361,00 Kč
15 0000,90993 Kč13 648,95 Kč
21 0000,89878 Kč18 874,38 Kč
30 0000,88807 Kč26 642,10 Kč
75 0000,86498 Kč64 873,50 Kč
150 0000,85108 Kč127 662,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč