AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08DBVR-EV

DigiKey Part Number
5272-SN74LVC1G08DBVR-EVTR-ND - Tape & Reel (TR)
5272-SN74LVC1G08DBVR-EVCT-ND - Cut Tape (CT)
5272-SN74LVC1G08DBVR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08DBVR-EV
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V
Part Status
Active
Max Propagation Delay @ V, Max CL
10ns @ 5V, 15pF
Logic Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-23-5
Voltage - Supply
1.65V ~ 5.5V
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,89700 Kč8,97 Kč
250,77600 Kč19,40 Kč
1000,64440 Kč64,44 Kč
2500,58144 Kč145,36 Kč
5000,54432 Kč272,16 Kč
1 0000,51325 Kč513,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,47488 Kč1 424,64 Kč
6 0000,45615 Kč2 736,90 Kč
9 0000,44675 Kč4 020,75 Kč
15 0000,43632 Kč6 544,80 Kč
21 0000,43024 Kč9 035,04 Kč
30 0000,42440 Kč12 732,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč