
SMF5.0CA | |
|---|---|
DigiKey Part Number | 5272-SMF5.0CATR-ND - Tape & Reel (TR) 5272-SMF5.0CACT-ND - Cut Tape (CT) 5272-SMF5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0CA |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 3,51720 Kč | 351,72 Kč |
| 500 | 2,62558 Kč | 1 312,79 Kč |
| 1 000 | 2,33750 Kč | 2 337,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97052 Kč | 5 911,56 Kč |
| 6 000 | 1,78550 Kč | 10 713,00 Kč |
| 9 000 | 1,69116 Kč | 15 220,44 Kč |
| 15 000 | 1,58510 Kč | 23 776,50 Kč |
| 21 000 | 1,52228 Kč | 31 967,88 Kč |
| 30 000 | 1,46121 Kč | 43 836,30 Kč |
| 75 000 | 1,32718 Kč | 99 538,50 Kč |
| 150 000 | 1,29925 Kč | 194 887,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






