



| SMCJ15CA | |
|---|---|
| DigiKey Part Number | 5272-SMCJ15CATR-ND - Tape & Reel (TR) 5272-SMCJ15CACT-ND - Cut Tape (CT) 5272-SMCJ15CADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ15CA | 
| Description | TVS DIODE 15VWM 24.4VC SMC | 
| Manufacturer Standard Lead Time | 1 Weeks | 
| Customer Reference | |
| Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15V | |
| Voltage - Breakdown (Min) | 16.7V | |
| Voltage - Clamping (Max) @ Ipp | 24.4V | |
| Current - Peak Pulse (10/1000µs) | 61.5A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč | 
| 10 | 8,32200 Kč | 83,22 Kč | 
| 100 | 5,33470 Kč | 533,47 Kč | 
| 500 | 4,04178 Kč | 2 020,89 Kč | 
| 1 000 | 3,62420 Kč | 3 624,20 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,09323 Kč | 9 279,69 Kč | 
| 6 000 | 2,82563 Kč | 16 953,78 Kč | 
| 9 000 | 2,68927 Kč | 24 203,43 Kč | 
| 15 000 | 2,53599 Kč | 38 039,85 Kč | 
| 21 000 | 2,44523 Kč | 51 349,83 Kč | 
| 30 000 | 2,35701 Kč | 70 710,30 Kč | 
| 75 000 | 2,27306 Kč | 170 479,50 Kč | 
| Unit Price without VAT: | 13,52000 Kč | 
|---|---|
| Unit Price with VAT: | 16,35920 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic