
SMBJ5362A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5362ATR-ND - Tape & Reel (TR) 5272-SMBJ5362ACT-ND - Cut Tape (CT) 5272-SMBJ5362ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5362A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 0.5 µA @ 20.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 A @ 1.2 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 4,97650 Kč | 497,65 Kč |
| 500 | 3,75864 Kč | 1 879,32 Kč |
| 1 000 | 3,36577 Kč | 3 365,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,86588 Kč | 8 597,64 Kč |
| 6 000 | 2,61401 Kč | 15 684,06 Kč |
| 9 000 | 2,48563 Kč | 22 370,67 Kč |
| 15 000 | 2,34133 Kč | 35 119,95 Kč |
| 21 000 | 2,25589 Kč | 47 373,69 Kč |
| 30 000 | 2,17283 Kč | 65 184,90 Kč |
| 75 000 | 2,06568 Kč | 154 926,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






