
SMBJ5352A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5352ATR-ND - Tape & Reel (TR) 5272-SMBJ5352ACT-ND - Cut Tape (CT) 5272-SMBJ5352ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5352A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 4,97650 Kč | 497,65 Kč |
| 500 | 3,75864 Kč | 1 879,32 Kč |
| 1 000 | 3,36577 Kč | 3 365,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,86588 Kč | 8 597,64 Kč |
| 6 000 | 2,61401 Kč | 15 684,06 Kč |
| 9 000 | 2,48563 Kč | 22 370,67 Kč |
| 15 000 | 2,34133 Kč | 35 119,95 Kč |
| 21 000 | 2,25589 Kč | 47 373,69 Kč |
| 30 000 | 2,17283 Kč | 65 184,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

