New Product
Zener Diode 13 V 5 W ±10% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5350A

DigiKey Part Number
5272-SMBJ5350ATR-ND - Tape & Reel (TR)
5272-SMBJ5350ACT-ND - Cut Tape (CT)
5272-SMBJ5350ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5350A
Description
SMB SCHOTTKY BARRIER DIODES (SBD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 5 W ±10% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 9.4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
5 W
Supplier Device Package
DO-214AA (SMB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,79000 Kč77,90 Kč
1004,97650 Kč497,65 Kč
5003,75864 Kč1 879,32 Kč
1 0003,36577 Kč3 365,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,86588 Kč8 597,64 Kč
6 0002,61401 Kč15 684,06 Kč
9 0002,48563 Kč22 370,67 Kč
15 0002,34133 Kč35 119,95 Kč
21 0002,25589 Kč47 373,69 Kč
30 0002,17283 Kč65 184,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč