



SMAJ15A | |
|---|---|
DigiKey Part Number | 5272-SMAJ15ATR-ND - Tape & Reel (TR) 5272-SMAJ15ACT-ND - Cut Tape (CT) 5272-SMAJ15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15A |
Description | TVS DIODE 15VWM 24.4VC SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 2,13030 Kč | 213,03 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,38256 Kč | 1 382,56 Kč |
| 2 000 | 1,22838 Kč | 2 456,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,06092 Kč | 5 304,60 Kč |
| 10 000 | 0,95723 Kč | 9 572,30 Kč |
| 15 000 | 0,90436 Kč | 13 565,40 Kč |
| 25 000 | 0,84491 Kč | 21 122,75 Kč |
| 35 000 | 0,80969 Kč | 28 339,15 Kč |
| 50 000 | 0,77544 Kč | 38 772,00 Kč |
| 125 000 | 0,70029 Kč | 87 536,25 Kč |
| 250 000 | 0,65781 Kč | 164 452,50 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

