
S9012 | |
|---|---|
DigiKey Part Number | 5272-S9012TR-ND - Tape & Reel (TR) 5272-S9012CT-ND - Cut Tape (CT) 5272-S9012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9012 |
Description | TRANS PNP 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8550 | EVVO | 1 580 | 5272-S8550CT-ND | 4,17000 Kč | Parametric Equivalent |
| S8550 | Shenzhen Slkormicro Semicon Co., Ltd. | 21 088 | 5399-S8550CT-ND | 2,09000 Kč | Parametric Equivalent |
| S8550 | UMW | 4 276 | 4518-S8550CT-ND | 3,96000 Kč | Parametric Equivalent |
| S9012 | Shenzhen Slkormicro Semicon Co., Ltd. | 2 068 | 5399-S9012CT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,88540 Kč | 388,54 Kč |
| 500 | 2,90476 Kč | 1 452,38 Kč |
| 1 000 | 2,58817 Kč | 2 588,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18489 Kč | 6 554,67 Kč |
| 6 000 | 1,98152 Kč | 11 889,12 Kč |
| 9 000 | 1,87781 Kč | 16 900,29 Kč |
| 15 000 | 1,76126 Kč | 26 418,90 Kč |
| 21 000 | 1,69224 Kč | 35 537,04 Kč |
| 30 000 | 1,62513 Kč | 48 753,90 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |



