Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS407

DigiKey Part Number
5272-RS407-ND
Manufacturer
Manufacturer Product Number
RS407
Description
BRIDGE RECTIFIERS 1000V, 4ARS-4
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, KBL
Supplier Device Package
KBL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,04800 Kč140,48 Kč
1009,19710 Kč919,71 Kč
5007,10782 Kč3 553,91 Kč
1 0006,43484 Kč6 434,84 Kč
2 0005,86842 Kč11 736,84 Kč
5 0005,25534 Kč26 276,70 Kč
10 0004,87649 Kč48 764,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč