



RS1M | |
|---|---|
DigiKey Part Number | 5272-RS1MTR-ND - Tape & Reel (TR) 5272-RS1MCT-ND - Cut Tape (CT) 5272-RS1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1M |
Description | DIODE STANDARD 1000V 1A SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,51600 Kč | 15,16 Kč |
| 100 | 0,93040 Kč | 93,04 Kč |
| 500 | 0,67108 Kč | 335,54 Kč |
| 1 000 | 0,58645 Kč | 586,45 Kč |
| 2 000 | 0,51468 Kč | 1 029,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43658 Kč | 2 182,90 Kč |
| 10 000 | 0,38814 Kč | 3 881,40 Kč |
| 15 000 | 0,36341 Kč | 5 451,15 Kč |
| 25 000 | 0,33556 Kč | 8 389,00 Kč |
| 35 000 | 0,31906 Kč | 11 167,10 Kč |
| 50 000 | 0,30301 Kč | 15 150,50 Kč |
| 125 000 | 0,26774 Kč | 33 467,50 Kč |
| 250 000 | 0,24593 Kč | 61 482,50 Kč |
| 500 000 | 0,22759 Kč | 113 795,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |



