Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 150 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJW0302G

DigiKey Part Number
5272-NJW0302G-ND
Manufacturer
Manufacturer Product Number
NJW0302G
Description
TRANS PNP 230V 15A TO-3P
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 150 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
230 V
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5A, 1V
Power - Max
150 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
3045,13867 Kč1 354,16 Kč
12036,94950 Kč4 433,94 Kč
51030,94118 Kč15 780,00 Kč
1 02028,74750 Kč29 322,45 Kč
2 01027,63337 Kč55 543,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč