New Product
Bridge Rectifier Three Phase Standard 1600 V Chassis Mount MT-35A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Three Phase Standard 1600 V Chassis Mount MT-35A
MT-35A

MT3516A

DigiKey Part Number
5272-MT3516A-ND
Manufacturer
Manufacturer Product Number
MT3516A
Description
35 AMP THREE PHASE BRIDGE RECTIF
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1600 V Chassis Mount MT-35A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
*
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1600 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 25 A
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
4-Square, MT-35A
Supplier Device Package
MT-35A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1285,57000 Kč285,57 Kč
50163,41900 Kč8 170,95 Kč
100151,67700 Kč15 167,70 Kč
500144,36126 Kč72 180,63 Kč
Manufacturers Standard Package
Unit Price without VAT:285,57000 Kč
Unit Price with VAT:345,53970 Kč