
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | MBM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,85400 Kč | 28,54 Kč |
| 100 | 1,76430 Kč | 176,43 Kč |
| 500 | 1,29022 Kč | 645,11 Kč |
| 1 000 | 1,13669 Kč | 1 136,69 Kč |
| 2 000 | 1,00692 Kč | 2 013,84 Kč |
| 5 000 | 0,86615 Kč | 4 330,75 Kč |
| 10 000 | 0,77892 Kč | 7 789,20 Kč |
| 50 000 | 0,62590 Kč | 31 295,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |




