



MB16F | |
|---|---|
DigiKey Part Number | 5272-MB16FTR-ND - Tape & Reel (TR) 5272-MB16FCT-ND - Cut Tape (CT) 5272-MB16FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB16F |
Description | BRIDGE RECT 1PHASE 60V 1A MBF |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 10,94600 Kč | 109,46 Kč |
| 100 | 7,08120 Kč | 708,12 Kč |
| 500 | 5,41784 Kč | 2 708,92 Kč |
| 1 000 | 4,88150 Kč | 4 881,50 Kč |
| 2 000 | 4,43008 Kč | 8 860,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,94111 Kč | 19 705,55 Kč |
| 10 000 | 3,63887 Kč | 36 388,70 Kč |
| 15 000 | 3,48491 Kč | 52 273,65 Kč |
| 25 000 | 3,31193 Kč | 82 798,25 Kč |
| 35 000 | 3,28906 Kč | 115 117,10 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |




