
MAX3232ESE-EV | |
|---|---|
DigiKey Part Number | 5272-MAX3232ESE-EVTR-ND - Tape & Reel (TR) 5272-MAX3232ESE-EVCT-ND - Cut Tape (CT) 5272-MAX3232ESE-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232ESE-EV |
Description | IC TRANSCEIVER FULL 2/2 16SOP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer EVVO | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOP |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 12,88900 Kč | 128,89 Kč |
| 25 | 11,59560 Kč | 289,89 Kč |
| 100 | 10,17960 Kč | 1 017,96 Kč |
| 250 | 9,50428 Kč | 2 376,07 Kč |
| 500 | 9,09800 Kč | 4 549,00 Kč |
| 1 000 | 8,77495 Kč | 8 774,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,40977 Kč | 21 024,42 Kč |
| 5 000 | 8,19680 Kč | 40 984,00 Kč |
| 7 500 | 8,09010 Kč | 60 675,75 Kč |
| 12 500 | 7,97191 Kč | 99 648,88 Kč |
| 17 500 | 7,90285 Kč | 138 299,88 Kč |
| 25 000 | 7,83638 Kč | 195 909,50 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |



