New at DigiKey
APM4953-EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358ADR-EV

DigiKey Part Number
5272-LM358ADR-EVTR-ND - Tape & Reel (TR)
5272-LM358ADR-EVCT-ND - Cut Tape (CT)
5272-LM358ADR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358ADR-EV
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
-
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
250µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,18500 Kč21,85 Kč
251,92240 Kč48,06 Kč
1001,63330 Kč163,33 Kč
2501,49304 Kč373,26 Kč
5001,40856 Kč704,28 Kč
1 0001,33887 Kč1 338,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,26542 Kč3 163,55 Kč
5 0001,22115 Kč6 105,75 Kč
7 5001,19898 Kč8 992,35 Kč
12 5001,17439 Kč14 679,88 Kč
17 5001,16004 Kč20 300,70 Kč
25 0001,14623 Kč28 655,75 Kč
62 5001,11649 Kč69 780,62 Kč
125 0001,09857 Kč137 321,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč