
LM2596HVS-3.3-EV | |
|---|---|
DigiKey Part Number | 5272-LM2596HVS-3.3-EVTR-ND - Tape & Reel (TR) 5272-LM2596HVS-3.3-EVCT-ND - Cut Tape (CT) 5272-LM2596HVS-3.3-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596HVS-3.3-EV |
Description | IC REG BUCK 3.3V 3A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 57V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,19080 Kč | 554,77 Kč |
| 100 | 19,71710 Kč | 1 971,71 Kč |
| 250 | 18,53536 Kč | 4 633,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,82310 Kč | 8 911,55 Kč |
| 1 000 | 17,23705 Kč | 17 237,05 Kč |
| 1 500 | 16,94343 Kč | 25 415,15 Kč |
| 2 500 | 16,61815 Kč | 41 545,38 Kč |
| 3 500 | 16,42793 Kč | 57 497,75 Kč |
| 5 000 | 16,24514 Kč | 81 225,70 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


