Switching Regulator IC Output TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576S-5.0-EV

DigiKey Part Number
5272-LM2576S-5.0-EVTR-ND - Tape & Reel (TR)
5272-LM2576S-5.0-EVCT-ND - Cut Tape (CT)
5272-LM2576S-5.0-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2576S-5.0-EV
Description
IC REG BUCK 3A DDPAK
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Output TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1019,33900 Kč193,39 Kč
2517,51240 Kč437,81 Kč
10015,50070 Kč1 550,07 Kč
25014,53984 Kč3 634,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,96158 Kč6 980,79 Kč
1 00013,48534 Kč13 485,34 Kč
1 50013,24694 Kč19 870,41 Kč
2 50012,98264 Kč32 456,60 Kč
3 50012,82822 Kč44 898,77 Kč
5 00012,67968 Kč63 398,40 Kč
12 50012,35983 Kč154 497,88 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč