L7905CV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L7905CV

DigiKey Part Number
5272-L7905CV-ND
Manufacturer
Manufacturer Product Number
L7905CV
Description
IC REG LINEAR -5V 1.5A TO220
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
107,28300 Kč72,83 Kč
506,03300 Kč301,65 Kč
1005,64770 Kč564,77 Kč
2505,23976 Kč1 309,94 Kč
5004,99432 Kč2 497,16 Kč
1 0004,79224 Kč4 792,24 Kč
2 5004,57880 Kč11 447,00 Kč
5 0004,45010 Kč22 250,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč