
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Voltage Dropout (Max) 2V @ 1A |
Series | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 8 mA |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,47000 Kč | 174,70 Kč |
| 50 | 14,77840 Kč | 738,92 Kč |
| 100 | 13,94270 Kč | 1 394,27 Kč |
| 250 | 13,06076 Kč | 3 265,19 Kč |
| 500 | 12,52950 Kč | 6 264,75 Kč |
| 1 000 | 12,09212 Kč | 12 092,12 Kč |
| 2 500 | 11,63029 Kč | 29 075,73 Kč |
| 5 000 | 11,35194 Kč | 56 759,70 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




