New Product
Bridge Rectifier Single Phase Standard 1000 V Through Hole KBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1000 V Through Hole KBPC
KBPC5010
KBPC5010

KBPC5010

DigiKey Part Number
5272-KBPC5010-ND
Manufacturer
Manufacturer Product Number
KBPC5010
Description
50A HIGH CURRENT SINGLE-PHASE BR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1000 V Through Hole KBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
*
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1000 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
0.1 mA @ 1000 V
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Square, KBPC
Supplier Device Package
KBPC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
5036,92700 Kč1 846,35 Kč
10033,39520 Kč3 339,52 Kč
50027,20164 Kč13 600,82 Kč
1 00025,21188 Kč25 211,88 Kč
2 00023,67525 Kč47 350,50 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč