
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,12000 Kč | 13,12 Kč |
10 | 8,06100 Kč | 80,61 Kč |
100 | 5,15130 Kč | 515,13 Kč |
500 | 3,89730 Kč | 1 948,65 Kč |
1 000 | 3,49257 Kč | 3 492,57 Kč |
2 000 | 3,15158 Kč | 6 303,16 Kč |
5 000 | 2,78214 Kč | 13 910,70 Kč |
10 000 | 2,55372 Kč | 25 537,20 Kč |
50 000 | 2,16892 Kč | 108 446,00 Kč |
Unit Price without VAT: | 13,12000 Kč |
---|---|
Unit Price with VAT: | 15,87520 Kč |