Bridge Rectifier Single Phase Standard 800 V Through Hole KBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP208

DigiKey Part Number
5272-KBP208-ND
Manufacturer
Manufacturer Product Number
KBP208
Description
BRIDGE RECT 1PHASE 800V 2A KBP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole KBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, KBP
Supplier Device Package
KBP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,69300 Kč86,93 Kč
1005,57920 Kč557,92 Kč
5004,23152 Kč2 115,76 Kč
1 0003,79686 Kč3 796,86 Kč
2 0003,43066 Kč6 861,32 Kč
5 0003,03400 Kč15 170,00 Kč
10 0002,78870 Kč27 887,00 Kč
50 0002,40427 Kč120 213,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč