
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 12,12300 Kč | 121,23 Kč |
| 100 | 7,88210 Kč | 788,21 Kč |
| 500 | 6,05694 Kč | 3 028,47 Kč |
| 1 000 | 5,46912 Kč | 5 469,12 Kč |
| 2 000 | 4,97410 Kč | 9 948,20 Kč |
| 5 000 | 4,43821 Kč | 22 191,05 Kč |
| 10 000 | 4,10699 Kč | 41 069,90 Kč |
| 50 000 | 3,79627 Kč | 189 813,50 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |






