
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP, GBJ | |
Supplier Device Package | GBJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 23,00800 Kč | 230,08 Kč |
| 100 | 15,41910 Kč | 1 541,91 Kč |
| 500 | 12,16396 Kč | 6 081,98 Kč |
| 1 000 | 11,11693 Kč | 11 116,93 Kč |
| 2 000 | 10,23609 Kč | 20 472,18 Kč |
| 5 000 | 9,28309 Kč | 46 415,45 Kč |
| 10 000 | 8,99098 Kč | 89 909,80 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |




