



ES1D | |
|---|---|
DigiKey Part Number | 5272-ES1DTR-ND - Tape & Reel (TR) 5272-ES1DCT-ND - Cut Tape (CT) 5272-ES1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1D |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,51600 Kč | 15,16 Kč |
| 100 | 0,93040 Kč | 93,04 Kč |
| 500 | 0,67108 Kč | 335,54 Kč |
| 1 000 | 0,58645 Kč | 586,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,51468 Kč | 1 029,36 Kč |
| 4 000 | 0,45400 Kč | 1 816,00 Kč |
| 6 000 | 0,42304 Kč | 2 538,24 Kč |
| 10 000 | 0,38814 Kč | 3 881,40 Kč |
| 14 000 | 0,36744 Kč | 5 144,16 Kč |
| 20 000 | 0,34729 Kč | 6 945,80 Kč |
| 50 000 | 0,30301 Kč | 15 150,50 Kč |
| 100 000 | 0,27560 Kč | 27 560,00 Kč |
| 200 000 | 0,25254 Kč | 50 508,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

