P-Channel 20 V 4.2A (Tc) 1.4W (Tc) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG2305UX-EV

DigiKey Part Number
5272-DMG2305UX-EVTR-ND - Tape & Reel (TR)
5272-DMG2305UX-EVCT-ND - Cut Tape (CT)
5272-DMG2305UX-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG2305UX-EV
Description
MOSFET P-CH 20V 4.2A SOT23
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.2A (Tc) 1.4W (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
35mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
886.6 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,52676 Kč4 580,28 Kč
6 0001,37561 Kč8 253,66 Kč
9 0001,29854 Kč11 686,86 Kč
15 0001,21186 Kč18 177,90 Kč
21 0001,16052 Kč24 370,92 Kč
30 0001,11059 Kč33 317,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,45200 Kč44,52 Kč
1002,78640 Kč278,64 Kč
5002,06116 Kč1 030,58 Kč
1 0001,82620 Kč1 826,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,15800 Kč41,58 Kč
1002,60590 Kč260,59 Kč
5001,92636 Kč963,18 Kč
1 0001,70672 Kč1 706,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč