Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP53

DigiKey Part Number
5272-BCP53TR-ND - Tape & Reel (TR)
5272-BCP53CT-ND - Cut Tape (CT)
5272-BCP53DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP53
Description
TRANS PNP 80V 1A SOT-223-3L
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.5 W
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223-3L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSBCP53-10Good-Ark Semiconductor1 4504786-GSBCP53-10CT-ND7,56000 KčParametric Equivalent
In-Stock: 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,72500 Kč47,25 Kč
1002,96910 Kč296,91 Kč
5002,20480 Kč1 102,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,95743 Kč1 957,43 Kč
2 0001,74872 Kč3 497,44 Kč
3 0001,64225 Kč4 926,75 Kč
5 0001,52252 Kč7 612,60 Kč
7 0001,45153 Kč10 160,71 Kč
10 0001,38251 Kč13 825,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč