
BC817-40 | |
|---|---|
DigiKey Part Number | 5272-BC817-40TR-ND - Tape & Reel (TR) 5272-BC817-40CT-ND - Cut Tape (CT) 5272-BC817-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40 |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,11500 Kč | 111,50 Kč |
| 500 | 0,80506 Kč | 402,53 Kč |
| 1 000 | 0,70448 Kč | 704,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57584 Kč | 1 727,52 Kč |
| 6 000 | 0,51067 Kč | 3 064,02 Kč |
| 9 000 | 0,47738 Kč | 4 296,42 Kč |
| 15 000 | 0,43994 Kč | 6 599,10 Kč |
| 21 000 | 0,41772 Kč | 8 772,12 Kč |
| 30 000 | 0,39612 Kč | 11 883,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





