AO3400A-EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AO3400A-EV
BC807-25
BC807-25

BC807-25

DigiKey Part Number
5272-BC807-25TR-ND - Tape & Reel (TR)
5272-BC807-25CT-ND - Cut Tape (CT)
5272-BC807-25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-25
Description
TRANS PNP 45V 0.5A SOT-23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,37900 Kč23,79 Kč
1001,46720 Kč146,72 Kč
5001,06766 Kč533,83 Kč
1 0000,93820 Kč938,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77275 Kč2 318,25 Kč
6 0000,68911 Kč4 134,66 Kč
9 0000,64640 Kč5 817,60 Kč
15 0000,59837 Kč8 975,55 Kč
21 0000,56988 Kč11 967,48 Kč
30 0000,54219 Kč16 265,70 Kč
75 0000,48135 Kč36 101,25 Kč
150 0000,44375 Kč66 562,50 Kč
300 0000,41213 Kč123 639,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč