Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
BAW56
BAW56

BAW56

DigiKey Part Number
5272-BAW56TR-ND - Tape & Reel (TR)
5272-BAW56CT-ND - Cut Tape (CT)
5272-BAW56DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56
Description
DIODE ARRAY GP 70V 200MA SOT23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,49100 Kč14,91 Kč
1000,91130 Kč91,13 Kč
5000,65724 Kč328,62 Kč
1 0000,57409 Kč574,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46770 Kč1 403,10 Kč
6 0000,41387 Kč2 483,22 Kč
9 0000,38634 Kč3 477,06 Kč
15 0000,35537 Kč5 330,55 Kč
21 0000,33701 Kč7 077,21 Kč
30 0000,31913 Kč9 573,90 Kč
75 0000,27985 Kč20 988,75 Kč
150 0000,25555 Kč38 332,50 Kč
300 0000,23511 Kč70 533,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč