



BAT54WA | |
|---|---|
DigiKey Part Number | 5272-BAT54WATR-ND - Tape & Reel (TR) 5272-BAT54WACT-ND - Cut Tape (CT) 5272-BAT54WADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WA |
Description | DIODE SCHOTTKY 30V 200MA SOD123W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 60pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,18900 Kč | 21,89 Kč |
| 100 | 1,34510 Kč | 134,51 Kč |
| 500 | 0,97672 Kč | 488,36 Kč |
| 1 000 | 0,85695 Kč | 856,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70440 Kč | 2 113,20 Kč |
| 6 000 | 0,62722 Kč | 3 763,32 Kč |
| 9 000 | 0,58781 Kč | 5 290,29 Kč |
| 15 000 | 0,54347 Kč | 8 152,05 Kč |
| 21 000 | 0,51719 Kč | 10 860,99 Kč |
| 30 000 | 0,49162 Kč | 14 748,60 Kč |
| 75 000 | 0,43546 Kč | 32 659,50 Kč |
| 150 000 | 0,40073 Kč | 60 109,50 Kč |
| 300 000 | 0,37154 Kč | 111 462,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |




