Bipolar (BJT) Transistor Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B772

DigiKey Part Number
5272-B772TR-ND - Tape & Reel (TR)
5272-B772CT-ND - Cut Tape (CT)
5272-B772DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B772
Description
TRANS PNP 30V 3A SOT89
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
TO-243AA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
SOT-89
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 583
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,28400 Kč42,84 Kč
1002,68560 Kč268,56 Kč
5001,98810 Kč994,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,76236 Kč1 762,36 Kč
2 0001,57181 Kč3 143,62 Kč
3 0001,47455 Kč4 423,65 Kč
5 0001,36516 Kč6 825,80 Kč
7 0001,30032 Kč9 102,24 Kč
10 0001,23724 Kč12 372,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč