


78L09 | |
|---|---|
DigiKey Part Number | 5272-78L09TR-ND - Tape & Reel (TR) 5272-78L09CT-ND - Cut Tape (CT) 5272-78L09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78L09 |
Description | IC REG LINEAR 9V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output SOT-89 |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case TO-243AA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package SOT-89 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,73200 Kč | 27,32 Kč |
| 25 | 2,41080 Kč | 60,27 Kč |
| 100 | 2,05220 Kč | 205,22 Kč |
| 250 | 1,88200 Kč | 470,50 Kč |
| 500 | 1,77856 Kč | 889,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,69326 Kč | 1 693,26 Kč |
| 2 000 | 1,62308 Kč | 3 246,16 Kč |
| 3 000 | 1,58801 Kč | 4 764,03 Kč |
| 5 000 | 1,54915 Kč | 7 745,75 Kč |
| 7 000 | 1,52638 Kč | 10 684,66 Kč |
| 10 000 | 1,50452 Kč | 15 045,20 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |



